Mencom CQF-05 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 16A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mencom CQF-05 to view detailed technical specifications.
No datasheet is available for this part.