Mencom MCG-13.5L technical specifications.
| Type | Cable Gland |
| Color | Metallic |
| Body Material | Brass |
| Body Plating | Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mencom MCG-13.5L to view detailed technical specifications.
No datasheet is available for this part.