Mencom MCVH-8FR-PIN-18 technical specifications.
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mencom MCVH-8FR-PIN-18 to view detailed technical specifications.
No datasheet is available for this part.