Mencom MDC-4FR-2 technical specifications.
| Cable Type | LMR-400 |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | M |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mencom MDC-4FR-2 to view detailed technical specifications.
No datasheet is available for this part.