Cable Assembly 0.3m 22AWG M12 Circular 4 POS M
Mencom MDC-4MR-2 technical specifications.
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mencom MDC-4MR-2 to view detailed technical specifications.
No datasheet is available for this part.