Conn Circular M 5 POS ST Cable Mount 5 Terminal 1 Port
Mencom MDC-5MP-FW09 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 125V |
| Max Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mencom MDC-5MP-FW09 to view detailed technical specifications.
No datasheet is available for this part.