Mencom MDCP-8MP-5M technical specifications.
| Cable Type | Cord Set |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mencom MDCP-8MP-5M to view detailed technical specifications.
No datasheet is available for this part.