Mencom MIN-9MPX-30 technical specifications.
| Cable Type | Cord Set |
| Wire Size | 18AWG |
| Connector Type A | Circular |
| Gender | PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mencom MIN-9MPX-30 to view detailed technical specifications.
No datasheet is available for this part.