Menda 35011 technical specifications.
| Color | Yellow, Clear |
| Material | Vinyl |
| Mount | Holder |
| Packaging | Bulk |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Menda 35011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.