Menda 35017 technical specifications.
| Length | 3.375inch |
| Material | Vinyl |
| Mount | Holder |
| Packaging | Bulk |
| Weight | 1.410958oz |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Menda 35017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.