Menda 35250 technical specifications.
| Color | Orange, Silver |
| Height | 13.2mm |
| Length | 3.68inch |
| Material | Stainless Steel |
| Mount | Wire |
| RoHS | Compliant |
Download the complete datasheet for Menda 35250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
