Menda 35284 technical specifications.
| Body Material | Polyethylene |
| Color | Blue |
| Packaging | Bulk |
| Weight | 2.821917oz |
| RoHS | Compliant |
Download the complete datasheet for Menda 35284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.