Menda 35304 technical specifications.
| Color | Natural |
| Material | Polyethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2.116438oz |
| RoHS | Not Compliant |
Download the complete datasheet for Menda 35304 to view detailed technical specifications.
No datasheet is available for this part.