
6 oz. one-touch dispenser pump for precise liquid application. Features a durable polyethylene body in natural and white colors. Designed for efficient dispensing with a simple pump action. Ideal for general soldering and rework applications.
Menda 35309 technical specifications.
| Body Material | Polyethylene |
| Color | Natural, White |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2.469177oz |
| RoHS | Not Compliant |
Download the complete datasheet for Menda 35309 to view detailed technical specifications.
No datasheet is available for this part.
