Menda 35436 technical specifications.
| Body Material | Polyethylene |
| Color | Yellow |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Menda 35436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
