Menda 35657 technical specifications.
| Color | Black |
| Length | 54inch |
| Material | Nylon |
| Mount | Cable |
| Size | 0.041inch |
| RoHS | Not Compliant |
Download the complete datasheet for Menda 35657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.