Menda 35689 technical specifications.
| Color | Black |
| Material | PP, Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2.821917oz |
| RoHS | Not Compliant |
Download the complete datasheet for Menda 35689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.