Menda 35702 technical specifications.
| Body Material | Polyethylene |
| Color | White |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.705479oz |
| RoHS | Not Compliant |
Download the complete datasheet for Menda 35702 to view detailed technical specifications.
No datasheet is available for this part.