Menda 35703 technical specifications.
| Body Material | Polyethylene |
| Color | Natural, White |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 2.469177oz |
| RoHS | Not Compliant |
Download the complete datasheet for Menda 35703 to view detailed technical specifications.
No datasheet is available for this part.
