Menda 35834 technical specifications.
| Height | 2inch |
| Length | 10inch |
| Weight | 0.49lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Menda 35834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.