Menda 35835 technical specifications.
| Height | 3inch |
| Length | 6inch |
| Weight | 0.15lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Menda 35835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.