Menda 35836 technical specifications.
| Height | 3inch |
| Length | 9.5inch |
| Weight | 0.75lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Menda 35836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
