Menda 35837 technical specifications.
| Height | 2inch |
| Length | 9inch |
| Weight | 0.5lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Menda 35837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.