Menda 35839 technical specifications.
| Height | 2.5inch |
| Length | 9inch |
| Weight | 0.53lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Menda 35839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.