Menda 35870 technical specifications.
| Color | Yellow |
| Height | 127mm |
| Length | 368mm |
| Material | Polypropylene |
| Mount | Box |
| Width | 191mm |
| RoHS | Not Compliant |
Download the complete datasheet for Menda 35870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.