Menda 35872 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 4inch |
| Length | 18.25inch |
| Mount | Solder |
| Weight | 1.55lb |
| Width | 22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Menda 35872 to view detailed technical specifications.
No datasheet is available for this part.
