Menda 35873 technical specifications.
| Color | Black |
| Material | Polypropylene |
| Mount | Box |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Menda 35873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.