Menda 35874 technical specifications.
| Color | Black |
| Height | 6inch |
| Length | 7.25inch |
| Mount | Box |
| Weight | 0.52lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Menda 35874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.