Menda 36017 technical specifications.
| Dimensions | 3-7⁄8" × 3-11⁄16" |
| Primary Type | Badge Holster |
| Special Features | ESD |
| Type | Horizontal |
| RoHS | Compliant |
Download the complete datasheet for Menda 36017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.