Menda 51054 technical specifications.
| Color | Blue |
| Outside Diameter | 57mm |
| Reach SVHC Compliant | No |
| Weight | 0.078kg |
| RoHS | Compliant |
Download the complete datasheet for Menda 51054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
