Mennekes 10843 technical specifications.
| Body Material | Thermoplastic |
| Color | Blue |
| Current Rating | 16A |
| Gender | Female |
| Mount | Cable |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 10843 to view detailed technical specifications.
No datasheet is available for this part.