Mennekes 111 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Gender | Female |
| Mount | Wall |
| Orientation | Right Angle |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 111 to view detailed technical specifications.
No datasheet is available for this part.