Mennekes 128 technical specifications.
| Color | Blue |
| Current Rating | 63A |
| Gender | Female |
| Mount | Wall |
| Orientation | Right Angle |
| Ratings | IP67 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 128 to view detailed technical specifications.
No datasheet is available for this part.