Mennekes 13A technical specifications.
| Color | Red |
| Current Rating | 16A |
| Ratings | IP44 |
| RoHS Compliant | Yes |
| Series | Pro-TOP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 13A to view detailed technical specifications.
No datasheet is available for this part.