Mennekes 1825 technical specifications.
| Color | Violet |
| Current Rating | 16A |
| Gender | Female |
| Mount | Wall |
| Orientation | Right Angle |
| Ratings | IP44 |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 1825 to view detailed technical specifications.
No datasheet is available for this part.