The 400V PowerTOP female cable connector is rated for 63A and has a maximum operating temperature of 40°C. It has a minimum operating temperature of -25°C and is designed for use in IP67 rated applications. The connector is a straight, female type with a red color. It is part of the PowerTOP series from Mennekes.
Mennekes 3408 technical specifications.
| Color | Red |
| Current Rating | 63A |
| Gender | Female |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP67 |
| Series | PowerTOP |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 3408 to view detailed technical specifications.
No datasheet is available for this part.