Mennekes 354 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Gender | Male |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Wall |
| Orientation | Right Angle |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
