Mennekes 5103 technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Current Rating | 16A |
| Depth | 141mm |
| Length | 254mm |
| Mount | Socket |
| Orientation | Straight |
| Ratings | IP44 |
| Voltage Rating | 400V |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 5103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
