Mennekes 551 technical specifications.
| Color | Yellow |
| Current Rating | 32A |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP67 |
| Series | AM-TOP |
| Termination | Screw |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 551 to view detailed technical specifications.
No datasheet is available for this part.