
Mennekes 5691 technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Current Rating | 125A |
| Depth | 283mm |
| Length | 525mm |
| Mount | Socket |
| Orientation | Straight |
| Ratings | IP67 |
| Voltage Rating | 400V |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 5691 to view detailed technical specifications.
No datasheet is available for this part.
