
Mennekes 636 technical specifications.
| Color | Violet |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 636 to view detailed technical specifications.
No datasheet is available for this part.
