Mennekes 70351 technical specifications.
| Current Rating | 32A |
| Depth | 300mm |
| Height | 287.5mm |
| Voltage Rating | 400V |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 70351 to view detailed technical specifications.
No datasheet is available for this part.