Mennekes 7612 technical specifications.
| Body Material | PC |
| Color | Blue |
| Current Rating | 32A |
| Depth | 193mm |
| Length | 225mm |
| Mount | Socket |
| Orientation | Right Angle |
| Ratings | IP44 |
| Voltage Rating | 230V |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 7612 to view detailed technical specifications.
No datasheet is available for this part.