Pliers, 29 .150 Internal Retaining Rin
Checking distributor stock and pricing after the page loads.
| Body Material | PC |
| Color | Red |
| Current Rating | 32A |
| Depth | 193mm |
| Length | 225mm |
| Mount | Socket |
| Orientation | Right Angle |
| Ratings | IP44 |
| Voltage Rating | 400V |
| Width | 168mm |
| RoHS | Compliant |