Mennekes 851 technical specifications.
| Current Rating | 16A |
| Length | 68mm |
| Mount | Panel |
| Voltage Rating | 230V |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 851 to view detailed technical specifications.
No datasheet is available for this part.