Mennekes 97288 technical specifications.
| Current Rating | 32A |
| Depth | 149mm |
| Height | 341mm |
| Trip Current | 40A |
| Voltage Rating | 400V |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 97288 to view detailed technical specifications.
No datasheet is available for this part.