Mennekes 97620 technical specifications.
| Current Rating | 16A |
| Depth | 116mm |
| Height | 245mm |
| Voltage Rating | 400V |
| Width | 161mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 97620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
