Mennekes 97983 technical specifications.
| Current Rating | 32A |
| Depth | 149mm |
| Height | 341mm |
| Voltage Rating | 400V |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 97983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.