Mennekes 996 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP44 |
| Series | StarTOP |
| Termination | IDT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.