Mentor 1201.8831 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 10mA |
| Height | 10mm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 70° |
| Wavelength | 565nm |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1201.8831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.